Fischer Elektronik 10023380 AKG Casing Aluminium Anodised Ecru 1pc

Order Code:

03-5242

Brand: Fischer Elektronik MPN: 10023380 EAN-13: 2050003385749

Discontinued


Fischer Elektronik manufactures the AKG 55 24 100 ME, an anodised aluminium treaded casing in ecru. It is ideal for protecting electronic components, thanks to its durable and corrosion-resistant finish. This casing is commonly used in electronic devices and projects requiring sturdy housing.
Type Treaded casing
Material anodised
Enclosure Length 100mm
Enclosure Height 24mm
Enclosure Width 55mm
Colour Ecru
Compatible with (details) D-Sub
Dimensions (L x W x H) 100 x 55 x 24 mm
Misc Attribute AKG 55 24 100 ME

Trustpilot