Fischer Elektronik 10035341 FR 55 Aluminium Tube Housing Ecru/Yellow

MPN
10035341
EAN-13
4064161267661
Order Code
03-5253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 15/11/2026

Fischer Elektronik manufactures the FR 55 25 100 ME 10035341, a treaded aluminium casing in ecru and yellow. This durable casing is designed for electronic and industrial applications, providing robust protection for components. Ideal for custom and professional projects, it ensures reliability and precise fitting.
Type Treaded casing
Material Aluminium
Enclosure Length 114mm
Enclosure Height 33mm
Enclosure Width 63.6mm
Colour Ecru, Yellow
Dimensions (L x W x H) 114 x 63.6 x 33 mm
Misc Attribute FR 55 25 100 ME

Reviews

Be the first to submit a review

Trustpilot