Fischer Elektronik 10078586 TON 61 26 80 ME TB Casing Aluminium Anodised Ecru

MPN
10078586
EAN-13
4064161267708
Order Code
03-5261
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Fischer Elektronik manufactures the TON 61 26 80 ME TB, an aluminium anodised treaded casing in an ecru colour. This casing is designed for single-piece applications, offering robust protection and aesthetic appeal. It is commonly used in electronic and mechanical assemblies.
Type Treaded casing
Material anodised
Enclosure Length 80mm
Enclosure Height 26mm
Enclosure Width 61.3mm
Colour Ecru
Dimensions (L x W x H) 80 x 61.3 x 26 mm
Misc Attribute 1 Design bar in turquoise blue
Misc Attribute 2 TON 61 26 80 ME TB

Trustpilot