Fischer Elektronik 10023238 AKG 105 Aluminium Casing Anodised Ecru 1pc

MPN
10023238
EAN-13
2050003385770
Order Code
03-5238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Fischer Elektronik manufactures the AKG 105 30 100 ME, a treaded casing made of aluminium with an anodised ecru finish. This robust and lightweight casing is ideal for housing electronic components, offering protection and durability. Typical applications include use in electronic equipment and devices where shielding and aesthetic appeal are important.
Type Treaded casing
Material anodised
Enclosure Length 100mm
Enclosure Height 30mm
Enclosure Width 105mm
Colour Ecru
Compatible with (details) European maps
Dimensions (L x W x H) 100 x 105 x 30 mm
Misc Attribute AKG 105 30 100 ME

Reviews

Be the first to submit a review

Trustpilot