Fischer Elektronik 10023359 AKG5516100ME Aluminium Threaded Casing Ecru

MPN
10023359
EAN-13
4064161267630
Order Code
03-5240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.97
10+ £9.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fischer Elektronik manufactures the AKG 55 16 100 ME, an aluminium anodised ecru threaded casing. This casing is robust and typically used for housing electronic components or systems. Its threaded design offers reliable assembly and secure enclosure for sensitive equipment.
Type Threaded Casing
Material anodised
Enclosure Length 100mm
Enclosure Height 16mm
Enclosure Width 55mm
Colour Ecru
Compatible with (details) D-Sub
Dimensions (L x W x H) 100 x 55 x 16 mm
Misc Attribute AKG 55 16 100 ME

Reviews

Be the first to submit a review

Trustpilot