Fischer Elektronik 10023383 AKG 55 Aluminium Casing Anodised Ecru Guide Grooves

MPN
10023383
EAN-13
4064161267647
Order Code
03-5243
Country of Origin
Germany
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fischer Elektronik manufactures the AKG 55 24 50 ME, a treaded casing made from anodised aluminium and presented in an ecru colour. This component is noted for its durable finish and is typically used in electronics for housing and protecting sensitive components. The casing is ideal for applications requiring robust protection and aesthetic appeal.
Type Treaded casing
Material anodised
Enclosure Length 50mm
Enclosure Height 24mm
Enclosure Width 55mm
Colour Ecru
Compatible with (details) D-Sub
Dimensions (L x W x H) 50 x 55 x 24 mm
Misc Attribute AKG 55 24 50 ME

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot