Fischer Elektronik 10067983 TUS Tube Casing Aluminium Anodised Ecru

MPN
10067983
EAN-13
4064161267678
Order Code
03-5254
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £17.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Fischer Elektronik manufactures the TUS 58 39 100 ME 10067983, an aluminium anodised treaded casing in ecru. This robust enclosure is ideal for protecting electronic components and offers excellent durability. It is commonly used in electronic and industrial applications where shielding and structural support are needed.
Type Treaded casing
Material anodised
Enclosure Length 100mm
Enclosure Height 39mm
Enclosure Width 58.9mm
Colour Ecru
Dimensions (L x W x H) 100 x 58.9 x 39 mm
Misc Attribute TUS 58 39 100 ME

Reviews

Be the first to submit a review

Trustpilot