Fischer Elektronik 10023218 AKG 105 Treaded Casing Aluminium Anodised Ecru

MPN
10023218
EAN-13
4064161267654
Order Code
03-5237
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fischer Elektronik manufactures the AKG 105 22 160 ME, a threaded aluminium casing anodised in ecru. This durable casing provides protection and aesthetic appeal, making it ideal for electronic components. It is typically used in applications requiring robust housing for sensitive devices.
Type Treaded casing
Material anodised
Enclosure Length 160mm
Enclosure Height 22mm
Enclosure Width 105mm
Colour Ecru
Compatible with (details) European maps
Dimensions (L x W x H) 160 x 105 x 22 mm
Misc Attribute AKG 105 22 160 ME

Reviews

Be the first to submit a review

Trustpilot