Fischer Elektronik 10023242 AKG Aluminium Casing Ecru Wall/Ceiling Mount

MPN
10023242
EAN-13
2050003385787
Order Code
03-5239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £22.28
10+ £20.66
100+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Fischer Elektronik manufactures the AKG 105 30 160 ME, a threaded casing made from anodised aluminium in an ecru finish. This casing is typically used for enclosing electronic components, providing both protection and aesthetics. It is ideal for applications requiring sturdy housing with a sleek appearance.
Type Treaded casing
Material anodised
Enclosure Length 160mm
Enclosure Height 30mm
Enclosure Width 105mm
Colour Ecru
Compatible with (details) European maps
Dimensions (L x W x H) 160 x 105 x 30 mm
Misc Attribute AKG 105 30 160 ME

Reviews

Be the first to submit a review

Trustpilot