Fischer Elektronik 10078592 TON612680SA Anodised Aluminium Casing Black 1pc

MPN
10078592
EAN-13
4064161267715
Order Code
03-5262
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Fischer Elektronik manufactures the TON 61 26 80 SA TB, a black anodised aluminium treaded casing. It is designed for robust protection and durability, ideal for housing electronic components. Typical applications include use in industrial environments or electronic devices where a sturdy enclosure is required.
Type Treaded casing
Material anodised
Enclosure Length 80mm
Enclosure Height 26mm
Enclosure Width 61.3mm
Colour Black
Dimensions (L x W x H) 80 x 61.3 x 26 mm
Misc Attribute 1 Design bar in turquoise blue
Misc Attribute 2 TON 61 26 80 SA TB

Trustpilot