Fischer Elektronik 10023361 AKG551650ME Aluminium Anodised Ecru Treaded Casing

MPN
10023361
EAN-13
4064161267623
Order Code
03-5241
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Fischer Elektronik offers the AKG 55 16 50 ME, a threaded casing made from anodised aluminium in an ecru finish. This product is known for its durability and corrosion resistance. It is typically used in electronic enclosures and other applications requiring robust protection for components.
Type Treaded casing
Material anodised
Enclosure Length 50mm
Enclosure Height 16mm
Enclosure Width 55mm
Colour Ecru
Compatible with (details) D-Sub
Dimensions (L x W x H) 50 x 55 x 16 mm
Misc Attribute AKG 55 16 50 ME

Trustpilot