Fischer Elektronik 10068010 TUS Tube Casing Aluminium Anodised Ecru

Order Code:

03-5257

Brand: Fischer Elektronik MPN: 10068010 EAN-13: 2050003385831

Discontinued


Fischer Elektronik is the manufacturer of the TUS 84 39 120 ME treaded casing. This aluminium casing is anodised in ecru, offering durability and a sleek appearance. It is typically used in electronic enclosures and component housing.
Type Treaded casing
Material anodised
Enclosure Length 120mm
Enclosure Height 39mm
Enclosure Width 84.5mm
Colour Ecru
Dimensions (L x W x H) 120 x 84.5 x 39 mm
Misc Attribute TUS 84 39 120 ME

Trustpilot