Fischer Elektronik 10078570 TON 61 Treaded Aluminium Casing Black

MPN
10078570
EAN-13
4064161267722
Order Code
03-5260
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Fischer Elektronik manufactures the anodised aluminium black treaded casing, model TON 61 26 100 SA TB. It is well-suited for protecting electronic components and ensuring enhanced heat dissipation. This casing is typically used in industrial or technical applications requiring durable and reliable enclosures.
Type Treaded casing
Material anodised
Enclosure Length 100mm
Enclosure Height 26mm
Enclosure Width 61.3mm
Colour Black
Dimensions (L x W x H) 100 x 61.3 x 26 mm
Misc Attribute 1 Design bar in turquoise blue
Misc Attribute 2 TON 61 26 100 SA TB

Trustpilot