FESTO Pressure Hoses & Connectors Screw fastener 612280

Festo Brand: Festo
The FESTO screw fasteners group is known for its reliability, durability, and high quality, providing essential fastening solutions for various applications.
Description Image Product Buy Pricing (Ex VAT) Material External thread Max. operating pressure Operating medium Misc Attribute Type Max. ambient temperature Min. ambient temperature Min. operating pressure
FESTO 130678 QS Screw Fastener 1/4-8-50 high-quality 1pc
FESTO 130678 QS Screw Fastener 1/4-8-50 high-quality 1pc
Standard range
Order code: 03-1377
MPN: 130678

Despatched within 4 working days - 44 in stock
3+ £1.64
10+ £1.51
100+ £1.42
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 130709 QSF-1/8-4-B-100 Screw Fastener reliable and durable
FESTO 130709 QSF-1/8-4-B-100 Screw Fastener reliable and durable
Standard range
Order code: 03-1406
MPN: 130709

Despatched within 4 working days - 52 in stock
2+ £2.50
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 130711 QSF Screw Fastener 1/8-8-B-50 Durable and reliable
FESTO 130711 QSF Screw Fastener 1/8-8-B-50 Durable and reliable
Standard range
Order code: 03-1408
MPN: 130711

Despatched within 4 working days - 4 in stock
2+ £3.16
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 130712 QSF-1/4-6-B-100 Screw Fastener durable 1pc
FESTO 130712 QSF-1/4-6-B-100 Screw Fastener durable 1pc
Standard range
Order code: 03-1409
MPN: 130712

Despatched within 4 working days - 36 in stock
2+ £2.83
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 130756 QSM Series Screw Fastener for durable pneumatic connection
FESTO 130756 QSM Series Screw Fastener for durable pneumatic connection
Standard range
Order code: 03-1433
MPN: 130756

Despatched within 4 working days - 65 in stock
3+ £1.45
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 132042 QS Screw Fastener G1/4-12-20 1pc Industrial-grade
FESTO 132042 QS Screw Fastener G1/4-12-20 1pc Industrial-grade
Standard range
Order code: 03-1581
MPN: 132042

Despatched within 4 working days - 29 in stock
2+ £2.82
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 132044 QS Screw Fastener G3/8-10-50 Durable 1pc
FESTO 132044 QS Screw Fastener G3/8-10-50 Durable 1pc
Standard range
Order code: 03-1583
MPN: 132044

Despatched within 4 working days - 17 in stock
2+ £2.67
10+ £2.47
100+ £2.34
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 132915 QSM Screw Fastener M3 4mm Internal reducing 100 pcs
FESTO 132915 QSM Screw Fastener M3 4mm Internal reducing 100 pcs
Extended range
Order code: 03-1608
MPN: 132915

Available to back orderBack order, lead time 14 days
1+ £4.58
10+ £4.24
100+ £4.10
Price per unit Ex VAT
Steel 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 133009 QS-G1/8-6-I-100 Screw Fastener durable 1pc
FESTO 133009 QS-G1/8-6-I-100 Screw Fastener durable 1pc
Standard range
Order code: 03-1623
MPN: 133009

Despatched within 4 working days - 13 in stock
3+ £1.68
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 133186 QS-1/8-6-I-100 Screw Fastener reliable and strong
FESTO 133186 QS-1/8-6-I-100 Screw Fastener reliable and strong
Standard range
Order code: 03-1663
MPN: 133186

Despatched within 4 working days - 75 in stock
3+ £1.70
10+ £1.56
100+ £1.47
Price per unit Ex VAT
Brass 14bar Screw fastener 80°C -10°C -0.95bar
FESTO 153017 QS-3/8-8-I Screw Fastener durable efficient
FESTO 153017 QS-3/8-8-I Screw Fastener durable efficient
Order code: 03-1774
MPN: 153017
2+ £2.75
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 153162 QSSF-1/8-4-B Screw Fastener 1/8 thread durable
FESTO 153162 QSSF-1/8-4-B Screw Fastener 1/8 thread durable
Order code: 03-1896
MPN: 153162
1+ £5.77
Price per unit Ex VAT
Brass 14bar Compressed air according to ISO 8573-1:2010 [7:-:-] Screw fastener 80°C -10°C -0.95bar
FESTO 186149 QSLV Screw Fastener G1/4" external thread 1pc
FESTO 186149 QSLV Screw Fastener G1/4" external thread 1pc
Standard range
Order code: 03-2485
MPN: 186149

Despatched within 4 working days - 4 in stock
1+ £6.63
10+ £6.09
100+ £5.96
Price per unit Ex VAT
PBT G1/4" 6bar Compressed air according to ISO 8573-1:2010 [7:-:-] L-plug-in gland QSLV-G1/4-6-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 3.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 Screw fastener 80°C -10°C -0.95bar
FESTO 186273 QSMT Screw Fastener G1/8" external thread
FESTO 186273 QSMT Screw Fastener G1/8" external thread
Standard range
Order code: 03-2503
MPN: 186273

Despatched within 4 working days - 9 in stock
1+ £5.18
Price per unit Ex VAT
PBT G1/8" 6bar Compressed air according to ISO 8573-1:2010 [7:-:-] T-plug-in gland QSMT-G1/8-6 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 3.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 Screw fastener 80°C -10°C -0.95bar
FESTO 186352 QSML-M7-4 Screw Fastener M7 thread 1 piece
FESTO 186352 QSML-M7-4 Screw Fastener M7 thread 1 piece
Order code: 03-2512
MPN: 186352
1+ £4.47
Price per unit Ex VAT
PBT M7 6bar Compressed air according to ISO 8573-1:2010 [7:-:-] L-plug-in gland QSML-M7-4 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10 Screw fastener 80°C -10°C -0.95bar
FESTO 190647 QS Screw Fastener External thread R1/8 1pc
FESTO 190647 QS Screw Fastener External thread R1/8 1pc
Standard range
Order code: 03-2526
MPN: 190647

Despatched within 4 working days - 3 in stock
2+ £3.30
Price per unit Ex VAT
Brass (Ni-plated) R1/8 6bar Compressed air according to ISO 8573-1:2010 [7:-:-] Plug-in gland QS-1/8-10-I External thread with hexagon socket. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = coating, mounting position=any, container size = 10 Screw fastener 80°C -10°C -0.95bar

Trustpilot