FESTO 186273 QSMT Screw Fastener G1/8" external thread

MPN
186273
Brand
Festo
EAN-13
4052568040710
Order Code
03-2503
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Festo manufactures the Screw Fastener QSMT-G1/8-6, a pneumatic connector with an external G1/8" thread. This part ensures secure and reliable connections in pneumatic systems. It is commonly used in automation applications to connect air and gas lines efficiently.
Type Screw fastener
External thread G1/8"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in gland QSMT-G1/8-6 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 3.3 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot