FESTO 133009 QS-G1/8-6-I-100 Screw Fastener durable 1pc

MPN
133009
Brand
Festo
EAN-13
4052568029005
Order Code
03-1623
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Festo QS-G1/8-6-I-100 screw fastener, part number 133009, is a high-quality pneumatic connector designed for reliable and secure fastening. Its robust construction ensures optimal performance in pneumatic systems, facilitating efficient flow and connectivity. Typical applications include use in industrial automation and machinery, where durable and precise pneumatic connections are essential.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot