FESTO 186352 QSML-M7-4 Screw Fastener M7 thread 1 piece

MPN
186352
Brand
Festo
EAN-13
4052568041373
Order Code
03-2512
Country of Origin
Japan
View Full Product Range (16)

Discontinued


Festo manufactures the QSML-M7-4 screw fastener, which features an M7 external thread. This pneumatic connector is ideal for secure and reliable fastening applications. It is typically used in automated systems and industrial machinery.
Type Screw fastener
External thread M7
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSML-M7-4 360° can be aligned, external thread with hexagon. Size = Mini, nominal width = 2 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot