FESTO 130678 QS Screw Fastener 1/4-8-50 high-quality 1pc

MPN
130678
Brand
Festo
EAN-13
4052568023997
Order Code
03-1377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.64
10+ £1.51
100+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Festo manufactures the QS-1/4-8-50 screw fastener, designed specifically for pneumatic connections. This component features a 1/4-inch fitting, ensuring secure and reliable connections in various pneumatic systems. It is typically used in industrial automation settings for efficient air or fluid transport.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot