FESTO 190647 QS Screw Fastener External thread R1/8 1pc

MPN
190647
Brand
Festo
EAN-13
4052568042820
Order Code
03-2526
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Festo's QS-1/8-10-I pneumatic connector is a screw fastener featuring an external R1/8 thread. It is designed for secure and efficient connections in pneumatic systems. Typically used in automation and industrial applications, it ensures reliable and quick assembly.
Type Screw fastener
External thread R1/8
Material Brass (Ni-plated)
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute Plug-in gland QS-1/8-10-I External thread with hexagon socket. Size = Standard, nominal width = 5.3 mm, seal type on the screw-in stud = coating, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot