FESTO 133186 QS-1/8-6-I-100 Screw Fastener reliable and strong

MPN
133186
Brand
Festo
EAN-13
4052568259297
Order Code
03-1663
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.56
100+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The Festo QS-1/8-6-I-100 screw fastener is a pneumatic connector designed for secure and efficient airflow management. It features a robust design ideal for connecting 1/8-inch threads to 6mm tubing. This component is commonly used in industrial automation systems for quick and reliable pneumatic connections.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar

Reviews

Be the first to submit a review

Trustpilot