FESTO 153162 QSSF-1/8-4-B Screw Fastener 1/8 thread durable

MPN
153162
Brand
Festo
EAN-13
4052568032500
Order Code
03-1896
Country of Origin
Germany
View Full Product Range (16)

Discontinued


The Festo screw fastener 153162 is a pneumatic connector designed for secure and reliable connections in pneumatic systems. It is characterised by its robust construction and precise engineering, suitable for applications requiring efficient air flow control. Common uses include integration in industrial automation systems and machinery to ensure optimal performance.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot