FESTO 186149 QSLV Screw Fastener G1/4" external thread 1pc

MPN
186149
Brand
Festo
EAN-13
4052568039530
Order Code
03-2485
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.63
10+ £6.09
100+ £5.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Festo's screw fastener 186149 QSLV-G1/4-6-I is a pneumatic connector with an external thread size of G1/4". This part is typically used in pneumatic systems to ensure secure and reliable connections between components. It is ideal for applications requiring efficient and durable fastening in industrial environments.
Type Screw fastener
External thread G1/4"
Material PBT
Max. ambient temperature 80°C
Max. operating pressure 6bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Misc Attribute L-plug-in gland QSLV-G1/4-6-I 360° can be aligned, outside thread with hexagon socket. Size = Standard, nominal width = 3.1 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot