FESTO 132044 QS Screw Fastener G3/8-10-50 Durable 1pc

MPN
132044
Brand
Festo
EAN-13
4052568026967
Order Code
03-1583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.67
10+ £2.47
100+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The FESTO screw fastener 132044 QS-G3/8-10-50 is a high-quality pneumatic connector known for its durability and secure fit. Manufactured by FESTO, it features a G3/8 thread size and is typically used in various pneumatic systems and installations. This component is ideal for reliable and efficient connections in industrial automation applications.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot