FESTO 130711 QSF Screw Fastener 1/8-8-B-50 Durable and reliable

MPN
130711
Brand
Festo
EAN-13
4052568024321
Order Code
03-1408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Festo QSF-1/8-8-B-50 is a screw fastener designed for pneumatic connections. This part typically finds application in industrial automation systems for secure and reliable air line connections. It is known for its durable construction and compatibility with various pneumatic components.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot