FESTO 130712 QSF-1/4-6-B-100 Screw Fastener durable 1pc

MPN
130712
Brand
Festo
EAN-13
4052568024338
Order Code
03-1409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The Festo QSF-1/4-6-B-100 is a pneumatic connector designed for secure and reliable connections in pneumatic systems. It features a robust screw fastener mechanism ideal for high-pressure applications. This component is commonly used in industrial automation systems to ensure effective airflow management.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot