FESTO 153017 QS-3/8-8-I Screw Fastener durable efficient

MPN
153017
Brand
Festo
EAN-13
4052568031220
Order Code
03-1774
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Festo's QS-3/8-8-I screw fastener, part number 153017, is a robust pneumatic connector designed for secure connections in air systems. It features a screw fastener mechanism, ensuring reliable attachment in industrial automation applications. This component is typically used in pneumatic installations to join different sections of air tubing securely.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Trustpilot