FESTO 130756 QSM Series Screw Fastener for durable pneumatic connection

MPN
130756
Brand
Festo
EAN-13
4052568024772
Order Code
03-1433
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FESTO pneumatic connector QSM-1/8-6-100 is a reliable screw fastener designed for secure and effective tubing connections. This connector is typically used in pneumatic systems to facilitate efficient airflow and ensure leak-proof connections. Ideal for both industrial and commercial applications, it enhances the performance of air-driven machinery.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot