FESTO 132915 QSM Screw Fastener M3 4mm Internal reducing 100 pcs

MPN
132915
Brand
Festo
EAN-13
4052568028510
Order Code
03-1608
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £4.58
10+ £4.24
100+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's QSM-M3-4-I-R-100 is a pneumatic connector designed for efficient and secure fastening applications. It features a robust screw fastener mechanism ideal for precise and reliable connections. Typically used in pneumatic systems, it facilitates easy assembly and disassembly in industrial automation settings.
Type Screw fastener
Material Steel
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot