FESTO 132042 QS Screw Fastener G1/4-12-20 1pc Industrial-grade

MPN
132042
Brand
Festo
EAN-13
4052568026943
Order Code
03-1581
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

FESTO manufactures the Screw fastener 132042, a pneumatic connector designed for efficient air connection tasks. The QS-G1/4-12-20 model is engineered for robust and secure connections with its G1/4 inch thread and 12 mm fitting size. This component is typically employed in automated systems and machinery where reliable pneumatic connections are essential.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot