FESTO 130709 QSF-1/8-4-B-100 Screw Fastener reliable and durable

MPN
130709
Brand
Festo
EAN-13
4052568024307
Order Code
03-1406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Festo manufactures the QSF-1/8-4-B-100 screw fastener, a pneumatic connector designed for secure and reliable connections. This component features a robust construction, ideal for various industrial applications. Typical uses include pneumatic systems where durable and leak-proof connections are essential.
Type Screw fastener
Material Brass
Max. ambient temperature 80°C
Max. operating pressure 14bar
Min. ambient temperature -10°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot