FESTO 161418 Muffler UC-M7 10 bar for pneumatic noise reduction |
03-2284
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.70
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: M7 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 161419 Muffler UC-1/8 10 bar PE reduces noise prevents contamination |
03-2285
|
|
Despatched within 4 working days - 34 in stock
|
1+ £6.81
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: G1/8 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 165004 Muffler UC-1/4 10 bar small design noise reduction |
03-2305
|
|
Despatched within 4 working days - 28 in stock
|
1+ £10.87
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: G1/4 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 165006 Muffler UC-QS-4H 10 bar noise-reducing small design |
03-2306
|
|
Despatched within 4 working days - 2 in stock
|
1+ £5.91
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: QS-4 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 165007 UC-QS-6H muffler 10 bar reduces noise prevents contamination |
03-2307
|
|
Despatched within 4 working days - 2 in stock
|
1+ £6.70
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: QS-6 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 1707427 Muffler UC-3/8 10 bar noise reduction prevents contamination |
03-2309
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.78
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: G3/8 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 175611 UC-QS-8H Muffler 10 bar PE noise reduction 1pc |
03-2333
|
|
Available to back orderBack order, lead time 14 days
|
1+ £7.12
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: QS-8 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 2307 Muffler U-1/8 10 bar PE copper noise reduction vent connection |
03-2706
|
|
Despatched within 4 working days - 40 in stock
|
2+ £4.10
Price per unit Ex VAT
|
|
70°C |
Pneumatic connection: G1/8 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 2316 Muffler U-1/4 10 bar PE Copper Noise Reduction 1pc |
03-2709
|
|
Despatched within 4 working days - 58 in stock
|
1+ £5.16
Price per unit Ex VAT
|
|
70°C |
Pneumatic connection: G1/4 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 534217 UC Muffler 10 bar reduces noise prevents contamination |
03-2827
|
|
|
1+ £4.27
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: M5 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 534218 Muffler UC-M7-50 noise reduction 10 bar 1pc |
03-2828
|
|
Despatched within 4 working days - 1 in stock
|
1+ £4.27
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: M7 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 534220 Muffler UC-1/4-20 Noise reduction for pneumatics 10 bar |
03-2830
|
|
Despatched within 4 working days - 14 in stock
|
1+ £5.47
Price per unit Ex VAT
|
PE |
70°C |
Pneumatic connection: G1/4 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 534224 Muffler U-3/8-20 10 bar Copper noise reduction |
03-2833
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.64
Price per unit Ex VAT
|
|
70°C |
Pneumatic connection: G3/8 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 534225 Muffler U-1/2-20 10 bar Copper for noise reduction |
03-2834
|
|
Despatched within 4 working days - 6 in stock
|
1+ £11.16
Price per unit Ex VAT
|
|
70°C |
Pneumatic connection: G1/2 |
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 6841 U-1/8-B muffler 10 bar PE aluminium noise reduction |
03-3060
|
|
Despatched within 4 working days - 5 in stock
|
1+ £8.40
Price per unit Ex VAT
|
|
+70°C |
|
Carton |
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 6842 Muffler U-1/4-B 10 bar PE Aluminium noise reduction |
03-3061
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.98
Price per unit Ex VAT
|
|
+70°C |
|
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |
FESTO 6844 Muffler U-1/2-B 10 bar PE aluminium noise reduction |
03-3063
|
|
Despatched within 4 working days - 13 in stock
|
1+ £14.98
Price per unit Ex VAT
|
|
+70°C |
|
|
Muffler |
10bar |
-10°C |
Compressed air according to ISO 8573-1:2010 [7:-:-] |