FESTO 165004 Muffler UC-1/4 10 bar small design noise reduction

MPN
165004
Brand
Festo
EAN-13
4052568013004
Order Code
03-2305
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The FESTO Muffler 165004 is designed to reduce noise levels in pneumatic systems, handling pressures up to 10 bar. Manufactured by FESTO, it features a compact UC-1/4 design suitable for various industrial applications. Typically, this muffler is applied in manufacturing environments to minimise noise from air exhausts.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot