FESTO 165007 UC-QS-6H muffler 10 bar reduces noise prevents contamination

MPN
165007
Brand
Festo
EAN-13
4052568037109
Order Code
03-2307
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Festo 165007 Muffler is designed to reduce noise in pneumatic systems, with a maximum operating pressure of 10 bar. This component is essential for ensuring safe and quiet operation in industrial applications. Typically used in automation and manufacturing environments, it is durable and efficient.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: QS-6
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot