FESTO 2307 Muffler U-1/8 10 bar PE copper noise reduction vent connection

MPN
2307
Brand
Festo
EAN-13
4052568000202
Order Code
03-2706
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The FESTO muffler, model 2307 U-1/8, is designed to operate under pressures up to 10 bar, ensuring efficient noise reduction in pneumatic systems. Made primarily of copper, this component is both durable and reliable for extended use. It is typically used in industrial settings to control noise levels in machinery by reducing the exhaust noise of pneumatic equipment.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot