FESTO 534224 Muffler U-3/8-20 10 bar Copper noise reduction

MPN
534224
Brand
Festo
EAN-13
4052568048747
Order Code
03-2833
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The FESTO Muffler 534224 is a component designed to effectively reduce noise levels in pneumatic systems. Made from high-quality copper, it can operate at pressures up to 10 bar. Typical applications include use in industrial automation to reduce air exhaust noise from pneumatic equipment.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G3/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot