FESTO 6841 U-1/8-B muffler 10 bar PE aluminium noise reduction

MPN
6841
Brand
Festo
EAN-13
4052568001407
Order Code
03-3060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Festo 6841 Muffler, made of polyethylene and aluminium, operates under a maximum pressure of 10 bar. It is designed to reduce noise and control exhaust airflow in pneumatic systems. This component is typically used in industrial applications to improve environmental conditions and system performance.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature +70°C
Min. temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Packaging Type Carton

Reviews

Be the first to submit a review

Trustpilot