FESTO 165006 Muffler UC-QS-4H 10 bar noise-reducing small design

MPN
165006
Brand
Festo
EAN-13
4052568037093
Order Code
03-2306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Festo's muffler 165006 UC-QS-4H is designed to operate at a maximum pressure of 10 bar. It features a polyethylene construction, which makes it durable and suitable for pneumatic systems. Typically used in industrial applications, this muffler effectively reduces noise in compressed air systems.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: QS-4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot