FESTO 161419 Muffler UC-1/8 10 bar PE reduces noise prevents contamination

MPN
161419
Brand
Festo
EAN-13
4052568012410
Order Code
03-2285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The FESTO 161419 Muffler, also known as the UC-1/8, is designed to operate at a maximum pressure of 10 bar. It efficiently reduces noise and protects pneumatic systems, making it ideal for use in various industrial applications. The part is made from durable polyethylene and is available as a single piece.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot