FESTO 6842 Muffler U-1/4-B 10 bar PE Aluminium noise reduction

MPN
6842
Brand
Festo
EAN-13
4052568001414
Order Code
03-3061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo manufactures the 6842 Muffler, which features a robust build with a polyethylene housing and an aluminium core, designed to withstand pressures up to 10 bar. This component is ideal for reducing noise in pneumatic systems, minimising sound without compromising performance. Typically used in industrial automation and machinery applications, it ensures efficient and quiet exhaust of air.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature +70°C
Min. temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot