FESTO 6844 Muffler U-1/2-B 10 bar PE aluminium noise reduction

MPN
6844
Brand
Festo
EAN-13
4052568001438
Order Code
03-3063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Festo manufactures this polyethylene muffler rated for up to 10 bar pressure. It features an aluminium body designed to reduce noise during pneumatic operations. Typically used in industrial automation, it helps maintain a quieter work environment.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature +70°C
Min. temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot