FESTO 2316 Muffler U-1/4 10 bar PE Copper Noise Reduction 1pc

MPN
2316
Brand
Festo
EAN-13
4052568000257
Order Code
03-2709
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The FESTO 2316 Muffler is a durable copper component designed to withstand pressures up to 10 bar. This high-quality muffler is ideal for reducing noise in pneumatic systems. It is typically used in various industrial applications to ensure quieter operation.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot