FESTO 534220 Muffler UC-1/4-20 Noise reduction for pneumatics 10 bar

MPN
534220
Brand
Festo
EAN-13
4052568048716
Order Code
03-2830
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The FESTO muffler UC-1/4-20 is designed to reduce noise and exhaust emissions in pneumatic systems. This model operates effectively up to 10 bar pressure, showcasing durability and reliability. It's typically used in industrial and automated settings to improve equipment performance and maintain a quieter working environment.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/4
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot