FESTO 534225 Muffler U-1/2-20 10 bar Copper for noise reduction

MPN
534225
Brand
Festo
EAN-13
4052568048754
Order Code
03-2834
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Festo 534225 muffler is constructed from copper and can withstand pressures up to 10 bar. It is designed for noise reduction in pneumatic systems and has a connection size of U-1/2-20. This component is suitable for use in industrial applications to maintain a quieter workspace.
Type Muffler
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G1/2
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot