FESTO 1707427 Muffler UC-3/8 10 bar noise reduction prevents contamination

MPN
1707427
Brand
Festo
EAN-13
4052568062323
Order Code
03-2309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Festo's muffler 1707427 is designed to reduce noise in pneumatic systems, operating at a maximum pressure of 10 bar. It fits 3/8 inch connections and is constructed from durable polyethylene. Typical applications include use in automated machinery and air compressors to ensure quieter operation.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: G3/8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot