FESTO 175611 UC-QS-8H Muffler 10 bar PE noise reduction 1pc

MPN
175611
Brand
Festo
EAN-13
4052568037895
Order Code
03-2333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

FESTO's model 175611 is a muffler designed to reduce noise in pneumatic systems. It is rated for up to 10 bar pressure and is constructed from durable polyethylene. This component is commonly used in industrial settings to enhance workplace safety by minimising sound emissions.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: QS-8
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot