FESTO 534217 UC Muffler 10 bar reduces noise prevents contamination

MPN
534217
Brand
FESTO
EAN-13
4052568048686
Order Code
03-2827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The FESTO muffler model 534217 UC-M5-50 withstands a maximum pressure of 10 bar and is composed of durable polyethylene material. Designed to reduce noise and silence exhaust from pneumatic systems, it enhances performance and safety. Typical applications include use in automation systems and machinery where noise reduction is essential.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: M5
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot