FESTO 534218 Muffler UC-M7-50 noise reduction 10 bar 1pc

MPN
534218
Brand
Festo
EAN-13
4052568048693
Order Code
03-2828
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Festo 534218 Muffler is designed to reduce noise within pneumatic systems, capable of withstanding pressures up to 10 bar. Made from durable polyethylene, this component is crucial for maintaining a quiet and efficient working environment. It is typically used in industrial automation where noise reduction is essential.
Type Muffler
Material PE
Max Operating Pressure 10bar
Maximum Temperature 70°C
Min. temperature -10°C
Misc Attribute Pneumatic connection: M7
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot