encitech USB & Firewire Plugs & Sockets USB connector 614264

Encitech Brand: Encitech
The Encitech group of components consists of USB 2.0 sockets including RJ45 socket mount variants designed for various mounting applications.
Description Image Product Buy Pricing (Ex VAT) Type No. of Contacts Bore Ø Case Material Cable Length Compatible with (details) Colour Connection Connector standard Factory colour IP Rating Misc Attribute 2 Number of pins Type A Type B Gender Mounting Direction Connector Type Contact Material
Encitech 1310-0003-01 USB 2.0 RJ45 Socket M16 mount 1pc
Encitech 1310-0003-01 USB 2.0 RJ45 Socket M16 mount 1pc
Order code: 02-8667
MPN: 1310-0003-01
1+ £32.03
Price per unit Ex VAT
A 4 18mm Zinc M16 thread Solder bucket USB 2.0 type A socket Zinc IP54 M16 4 USB 2.0 port A Solder bucket Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-0005-01 USB 2.0 SocketA RJ45 M20 mount 1pc
Encitech 1310-0005-01 USB 2.0 SocketA RJ45 M20 mount 1pc
Order code: 02-8668
MPN: 1310-0005-01
1+ £47.20
Price per unit Ex VAT
A 4 20.6mm PA 2.00m Thread: M20 USB 2.0 type A socket Black IP65 M20 4 USB 2.0 port A Open cable ends Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1001-01 USB 2.0 RJ45 Socket M16 mount 1pc
Encitech 1310-1001-01 USB 2.0 RJ45 Socket M16 mount 1pc
Standard range
Order code: 02-8673
MPN: 1310-1001-01

Despatched within 4 working days - 1 in stock
1+ £18.88
Price per unit Ex VAT
A 4 18mm PA M16 thread Solder bucket USB 2.0 type A socket Black IP67 M16 4 USB 2.0 port A Solder bucket Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1002-01 USB 2.0 Type A RJ45 Socket M16 mount 1pc
Encitech 1310-1002-01 USB 2.0 Type A RJ45 Socket M16 mount 1pc
Standard range
Order code: 02-8674
MPN: 1310-1002-01

Despatched within 4 working days - 8 in stock
1+ £15.99
Price per unit Ex VAT
A 4 18mm PA 0.50m M16 thread Black, Blue USB 2.0 IP67 M16 4 USB 2.0 port A USB 2.0 connector A Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1002-02 USB 2.0 RJ45 Socket M16 mount single unit
Encitech 1310-1002-02 USB 2.0 RJ45 Socket M16 mount single unit
Order code: 02-8675
MPN: 1310-1002-02
1+ £15.99
Price per unit Ex VAT
A 4 18mm PA 1.00m M16 thread Black, Blue USB 2.0 IP67 M16 4 USB 2.0 port A USB 2.0 connector A Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1010-01 USB 2.0 Mini-B RJ45 Socket M16 mount 1pc
Encitech 1310-1010-01 USB 2.0 Mini-B RJ45 Socket M16 mount 1pc
Order code: 02-8676
MPN: 1310-1010-01
1+ £125.10
Price per unit Ex VAT
Mini B 5 18mm PA M16 thread Print Mini-B USB Black IP67 M16 5 USB 2.0 port Mini B Print Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1013-01 USB 2.0 Micro-B RJ45 Socket M16 Mount 1pc
Encitech 1310-1013-01 USB 2.0 Micro-B RJ45 Socket M16 Mount 1pc
Standard range
Order code: 02-8682
MPN: 1310-1013-01

Despatched within 4 working days - 9 in stock
1+ £17.35
Price per unit Ex VAT
Micro B 5 18mm PA 0.50m M16 thread Micro-B USB Black IP67 M16 5 USB 2.0 port Micro B USB 2.0 connector Micro B Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1013-05 USB 2.0 & RJ45 Micro-B Socket Mount M16 1pc
Encitech 1310-1013-05 USB 2.0 & RJ45 Micro-B Socket Mount M16 1pc
Order code: 02-8684
MPN: 1310-1013-05
1+ £37.73
Price per unit Ex VAT
Micro B 5 18mm PA 3.00m M16 thread Micro-B USB Black IP67 M16 5 USB 2.0 port Micro B USB 2.0 connector Micro B Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1016-01 USB 2.0 RJ45 Socket M22 mount 1pc
Encitech 1310-1016-01 USB 2.0 RJ45 Socket M22 mount 1pc
Order code: 02-8689
MPN: 1310-1016-01
1+ £19.40
Price per unit Ex VAT
A 4 23mm PA M22 thread Pins USB 2.0 type A socket Black IP67 M22 4 USB 2.0 port A Soldering Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1018-01 USB 2.0 Type A RJ45 Socket M22 Mount 1pc
Encitech 1310-1018-01 USB 2.0 Type A RJ45 Socket M22 Mount 1pc
Order code: 02-8691
MPN: 1310-1018-01
1+ £24.29
Price per unit Ex VAT
A 4 23mm PA 0.50m M22 thread Black, Blue Cable + connector USB 2.0 IP67 M22 4 USB 2.0 port A USB 2.0 connector A Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1018-02 USB 2.0 Type A RJ45 Socket mount M22 1pc
Encitech 1310-1018-02 USB 2.0 Type A RJ45 Socket mount M22 1pc
Standard range
Order code: 02-8692
MPN: 1310-1018-02

Despatched within 4 working days - 1 in stock
1+ £24.12
Price per unit Ex VAT
A 4 23mm PA 1.00m M22 thread Black, Blue Cable + connector USB 2.0 IP67 M22 4 USB 2.0 port A USB 2.0 connector A Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1018-05 USB 2.0 RJ45 Socket M22 mount 1pc
Encitech 1310-1018-05 USB 2.0 RJ45 Socket M22 mount 1pc
Order code: 02-8693
MPN: 1310-1018-05
1+ £29.00
Price per unit Ex VAT
A 4 23mm PA 3.00m M22 thread Black, Blue Cable + connector USB 2.0 IP67 M22 4 USB 2.0 port A USB 2.0 connector A Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1028-01 USB 2.0A RJ45 Socket M22 mount 1pc
Encitech 1310-1028-01 USB 2.0A RJ45 Socket M22 mount 1pc
Standard range
Order code: 02-8702
MPN: 1310-1028-01

Despatched within 4 working days - 2 in stock
1+ £16.85
10+ £15.45
Price per unit Ex VAT
A 4 23mm PA 0.50m M22 thread Black, Blue Cable + connector USB 2.0 IP67 M22 4 Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1028-04 USB 2.0 x2 RJ45 Socket mount M22 1pc
Encitech 1310-1028-04 USB 2.0 x2 RJ45 Socket mount M22 1pc
Extended range
Order code: 02-8704
MPN: 1310-1028-04

Available to back order
1+ £16.95
Price per unit Ex VAT
A 4 23mm PA 2.00m M22 thread Black, Blue Cable + connector USB 2.0 IP67 M22 4 Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1028-05 USB 2.0 RJ45 Socket mount M22 1pc
Encitech 1310-1028-05 USB 2.0 RJ45 Socket mount M22 1pc
Order code: 02-8705
MPN: 1310-1028-05
1+ £42.35
Price per unit Ex VAT
A 4 23mm PA 3.00m M22 thread Black, Blue Cable + connector USB 2.0 IP67 M22 4 Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1032-01 USB 2.0 Connector A RJ45 Socket 1pc Mount M22
Encitech 1310-1032-01 USB 2.0 Connector A RJ45 Socket 1pc Mount M22
Order code: 02-8708
MPN: 1310-1032-01
1+ £23.89
Price per unit Ex VAT
A 4 23mm PA 0.50m M22 thread Black, Blue Cable + connector USB 2.0 type A plug IP67 M22 4 USB 2.0 port A USB 2.0 connector A Socket Panel RJ45 socket, mount Gold plated
Encitech 1310-1035-02 USB 2.0 RJ45 Socket mount M30 1pc
Encitech 1310-1035-02 USB 2.0 RJ45 Socket mount M30 1pc
Standard range
Order code: 02-8712
MPN: 1310-1035-02

Despatched within 4 working days - 5 in stock
1+ £63.46
Price per unit Ex VAT
A 4 31mm PA 1.00m M30 thread Black, Blue Cable + connector USB 2.0 IP67 M30 4 Socket Panel RJ45 socket, mount Gold plated

Trustpilot