Encitech 1310-1010-01 USB 2.0 Mini-B RJ45 Socket M16 mount 1pc

Image Representative of Range

Encitech 1310-1010-01 USB 2.0 Mini-B RJ45 Socket M16 mount 1pc

MPN
1310-1010-01
Brand
Encitech
EAN-13
2050005333601
Order Code
02-8676
Country of Origin
Sweden
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £125.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The USB 2.0 socket Mini-B RJ45 socket, model 1310-1010-01, is manufactured by Encitech. It features a robust M16 mounting and is ideal for compact and durable connections in electronic devices. This connector is typically used in networking and communication equipment for reliable data transmission.
Type Mini B
Gender Socket
No. of Contacts 5
Mounting Direction Panel
Bore Ø 18mm
Case Material PA
Compatible with (details) M16 thread
Connection Print
Connector standard Mini-B USB
Connector Type RJ45 socket, mount
Contact Material Gold plated
Factory colour Black
IP Rating IP67
Misc Attribute 2 M16
Number of pins 5
Type A USB 2.0 port Mini B
Type B Print

Reviews

Be the first to submit a review

Trustpilot