Encitech 1310-1028-04 USB 2.0 x2 RJ45 Socket mount M22 1pc

Image Representative of Range

Encitech 1310-1028-04 USB 2.0 x2 RJ45 Socket mount M22 1pc

MPN
1310-1028-04
Brand
Encitech
EAN-13
2050005334257
Order Code
02-8704
Country of Origin
Sweden
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £45.82 £24.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Encitech 1310-1028-04 is a combination USB and RJ45 connector featuring 2x USB 2.0 Type A ports and a RJ45 socket. It is designed for panel mounting and commonly used in industrial and networking applications. The connector offers reliable data transmission and connectivity solutions.
Type A
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Bore Ø 23mm
Cable Length 2.00m
Case Material PA
Colour Black, Blue
Compatible with (details) M22 thread
Connection Cable + connector
Connector standard USB 2.0
Connector Type RJ45 socket, mount
Contact Material Gold plated
IP Rating IP67
Misc Attribute 2 M22
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot